


SM4004PLQ-TP | |
|---|---|
DigiKey Part Number | 353-SM4004PLQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM4004PLQ-TP |
Description | IC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.7 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08232 € | 205,80 € |
| 5.000 | 0,07443 € | 372,15 € |
| 7.500 | 0,07041 € | 528,08 € |
| 12.500 | 0,06590 € | 823,75 € |
| 17.500 | 0,06322 € | 1.106,35 € |
| 25.000 | 0,06062 € | 1.515,50 € |
| 62.500 | 0,05491 € | 3.431,88 € |
| 125.000 | 0,05271 € | 6.588,75 € |
| Unit Price without VAT: | 0,08232 € |
|---|---|
| Unit Price with VAT: | 0,09796 € |

