


SM4004PLHE3-TP | |
|---|---|
DigiKey Part Number | 353-SM4004PLHE3-TPTR-ND - Tape & Reel (TR) 353-SM4004PLHE3-TPCT-ND - Cut Tape (CT) 353-SM4004PLHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM4004PLHE3-TP |
Description | DIODE STANDARD 400V 1A SOD123FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21700 € | 2,17 € |
| 100 | 0,13650 € | 13,65 € |
| 500 | 0,10172 € | 50,86 € |
| 1.000 | 0,09047 € | 90,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08454 € | 211,35 € |
| 5.000 | 0,07637 € | 381,85 € |
| 7.500 | 0,07221 € | 541,57 € |
| 12.500 | 0,06753 € | 844,13 € |
| 17.500 | 0,06476 € | 1.133,30 € |
| 25.000 | 0,06207 € | 1.551,75 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

