



SM36-TP | |
|---|---|
DigiKey Part Number | SM36-TPMSTR-ND - Tape & Reel (TR) SM36-TPMSCT-ND - Cut Tape (CT) SM36-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM36-TP |
Description | TVS DIODE 36VWM 80VC SOT23 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 80V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 80V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 240W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 30pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22300 € | 2,23 € |
| 100 | 0,14020 € | 14,02 € |
| 500 | 0,10432 € | 52,16 € |
| 1.000 | 0,09272 € | 92,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07794 € | 233,82 € |
| 6.000 | 0,07048 € | 422,88 € |
| 9.000 | 0,06668 € | 600,12 € |
| 15.000 | 0,06240 € | 936,00 € |
| 21.000 | 0,05987 € | 1.257,27 € |
| 30.000 | 0,05741 € | 1.722,30 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |


