


SM32B-TP | |
|---|---|
DigiKey Part Number | 353-SM32B-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM32B-TP |
Description | TVS DIODE 32VWM 67VC SOT23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 67V Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 32V (Max) | |
Voltage - Breakdown (Min) | 35.6V | |
Voltage - Clamping (Max) @ Ipp | 67V | |
Current - Peak Pulse (10/1000µs) | 4.5A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09427 € | 282,81 € |
| 6.000 | 0,08565 € | 513,90 € |
| 9.000 | 0,08126 € | 731,34 € |
| 15.000 | 0,07632 € | 1.144,80 € |
| 21.000 | 0,07340 € | 1.541,40 € |
| 30.000 | 0,07055 € | 2.116,50 € |
| 75.000 | 0,06455 € | 4.841,25 € |
| Unit Price without VAT: | 0,09427 € |
|---|---|
| Unit Price with VAT: | 0,11218 € |

