



SM22-TP | |
|---|---|
DigiKey Part Number | SM22-TPMSTR-ND - Tape & Reel (TR) SM22-TPMSCT-ND - Cut Tape (CT) SM22-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM22-TP |
Description | TVS DIODE 22VWM 44VC SOT23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 44V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 22V (Max) | |
Voltage - Breakdown (Min) | 23.5V | |
Voltage - Clamping (Max) @ Ipp | 44V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 80pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,31000 € | 3,10 € |
| 100 | 0,19730 € | 19,73 € |
| 500 | 0,14850 € | 74,25 € |
| 1.000 | 0,13273 € | 132,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11266 € | 337,98 € |
| 6.000 | 0,10254 € | 615,24 € |
| 9.000 | 0,09738 € | 876,42 € |
| 15.000 | 0,09159 € | 1.373,85 € |
| 21.000 | 0,08815 € | 1.851,15 € |
| 30.000 | 0,08482 € | 2.544,60 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

