
SM05BT-TP | |
|---|---|
DigiKey Part Number | 353-SM05BT-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM05BT-TP |
Description | TVS DIODE 5VWM 12VC SOD523 |
Customer Reference | |
Detailed Description | 12V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 60W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 10.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |

