SLD26CA-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 882
Unit Price: 8,25000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 3,47470 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 14,68399 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 11,62309 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 11,62309 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 406
Unit Price: 13,89000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 8,45800 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,72396 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.133
Unit Price: 3,43000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 1,30680 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,09704 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 10,73061 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,78918 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,78918 €
Datasheet
42.1V Clamp 142A Ipp Tvs Diode Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLD26CA-TP

DigiKey Part Number
353-SLD26CA-TP-ND
Manufacturer
Manufacturer Product Number
SLD26CA-TP
Description
TVS DIODE 26VWM 42.1VC R6
Customer Reference
Detailed Description
42.1V Clamp 142A Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
142A
Power - Peak Pulse
6000W (6kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types