Diode 40 V 3A Surface Mount DO-221AC (SMA-FL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 3A Surface Mount DO-221AC (SMA-FL)
Micro Commercial Components Corporate Video

SL34AFL-TP

DigiKey Part Number
SL34AFL-TPMSTR-ND - Tape & Reel (TR)
SL34AFL-TPMSCT-ND - Cut Tape (CT)
SL34AFL-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SL34AFL-TP
Description
DIODE SCHOTTKY 40V 3A DO221AC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount DO-221AC (SMA-FL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-221AC (SMA-FL)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,32300 €3,23 €
1000,20650 €20,65 €
5000,15602 €78,01 €
1.0000,13974 €139,74 €
2.0000,12603 €252,06 €
5.0000,11117 €555,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,10198 €1.019,80 €
20.0000,09426 €1.885,20 €
30.0000,09032 €2.709,60 €
50.0000,08606 €4.303,00 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €