
SL3407-TP | |
|---|---|
DigiKey Part Number | 353-SL3407-TPTR-ND - Tape & Reel (TR) 353-SL3407-TPCT-ND - Cut Tape (CT) 353-SL3407-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL3407-TP |
Description | P-CHANNEL MOSFET, SOT-23-3L |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 4.3A 1.5W Surface Mount SOT-23-3L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 700 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3L | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20300 € | 2,03 € |
| 100 | 0,12760 € | 12,76 € |
| 500 | 0,09488 € | 47,44 € |
| 1.000 | 0,08430 € | 84,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07082 € | 212,46 € |
| 6.000 | 0,06403 € | 384,18 € |
| 9.000 | 0,06056 € | 545,04 € |
| 15.000 | 0,05666 € | 849,90 € |
| 21.000 | 0,05435 € | 1.141,35 € |
| 30.000 | 0,05211 € | 1.563,30 € |
| 75.000 | 0,04718 € | 3.538,50 € |
| 150.000 | 0,04518 € | 6.777,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |


