


SL310HL-TP | |
|---|---|
DigiKey Part Number | 353-SL310HL-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SL310HL-TP |
Description | DIODE SCHOTTKY 100V 3A SOD123HL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount SOD-123HL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | 305pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HL | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10067 € | 251,67 € |
| 5.000 | 0,09135 € | 456,75 € |
| 7.500 | 0,08660 € | 649,50 € |
| 12.500 | 0,08126 € | 1.015,75 € |
| 17.500 | 0,07810 € | 1.366,75 € |
| 25.000 | 0,07503 € | 1.875,75 € |
| 62.500 | 0,06828 € | 4.267,50 € |
| 125.000 | 0,06777 € | 8.471,25 € |
| Unit Price without VAT: | 0,10067 € |
|---|---|
| Unit Price with VAT: | 0,11980 € |

