


SL26HL-TP | |
|---|---|
DigiKey Part Number | 353-SL26HL-TPTR-ND - Tape & Reel (TR) 353-SL26HL-TPCT-ND - Cut Tape (CT) 353-SL26HL-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL26HL-TP |
Description | DIODE SCHOTTKY 60V 2A SOD123HL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SOD-123HL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 60 µA @ 100 V | |
Capacitance @ Vr, F | 90pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HL | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22600 € | 2,26 € |
| 100 | 0,11850 € | 11,85 € |
| 500 | 0,08790 € | 43,95 € |
| 1.000 | 0,07800 € | 78,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06726 € | 168,15 € |
| 5.000 | 0,05164 € | 258,20 € |
| 7.500 | 0,05067 € | 380,02 € |
| 12.500 | 0,05049 € | 631,12 € |
| 17.500 | 0,04894 € | 856,45 € |
| 25.000 | 0,04646 € | 1.161,50 € |
| 62.500 | 0,04113 € | 2.570,62 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |


