



SL26B-TP | |
|---|---|
DigiKey Part Number | SL26B-TPMSTR-ND - Tape & Reel (TR) SL26B-TPMSCT-ND - Cut Tape (CT) SL26B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL26B-TP |
Description | DIODE SCHOTTKY 60V 2A DO214AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SL26B-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24600 € | 2,46 € |
| 100 | 0,15590 € | 15,59 € |
| 500 | 0,11670 € | 58,35 € |
| 1.000 | 0,10402 € | 104,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08789 € | 263,67 € |
| 6.000 | 0,07918 € | 475,08 € |
| 9.000 | 0,07146 € | 643,14 € |
| 15.000 | 0,07095 € | 1.064,25 € |
| 21.000 | 0,06819 € | 1.431,99 € |
| 30.000 | 0,06550 € | 1.965,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

