Similar




SL24UPL-TP | |
|---|---|
DigiKey Part Number | SL24UPL-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SL24UPL-TP |
Description | DIODE SCHOTTKY 40V 2A SOD123FL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 420 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13642 € | 341,05 € |
| 5.000 | 0,12446 € | 622,30 € |
| 7.500 | 0,11837 € | 887,77 € |
| 12.500 | 0,11152 € | 1.394,00 € |
| 17.500 | 0,10746 € | 1.880,55 € |
| 25.000 | 0,10352 € | 2.588,00 € |
| 62.500 | 0,09865 € | 6.165,62 € |
| Unit Price without VAT: | 0,13642 € |
|---|---|
| Unit Price with VAT: | 0,16234 € |


