SL22PL-TP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,09159 €
Datasheet
Diode 20 V 2A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 20 V 2A Surface Mount SOD-123FL
SOD 123FL
Micro Commercial Components Corporate Video

SL22PL-TP

DigiKey Part Number
SL22PL-TPMSTR-ND - Tape & Reel (TR)
SL22PL-TPMSCT-ND - Cut Tape (CT)
SL22PL-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SL22PL-TP
Description
DIODE SCHOTTKY 20V 2A SOD123FL
Customer Reference
Detailed Description
Diode 20 V 2A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
420 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes