


SL210HL-TP | |
|---|---|
DigiKey Part Number | 353-SL210HL-TPTR-ND - Tape & Reel (TR) 353-SL210HL-TPCT-ND - Cut Tape (CT) 353-SL210HL-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL210HL-TP |
Description | DIODE SCHOTTKY 100V 2A SOD123HL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SOD-123HL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HL | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23900 € | 2,39 € |
| 100 | 0,12310 € | 12,31 € |
| 500 | 0,09142 € | 45,71 € |
| 1.000 | 0,08116 € | 81,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,07005 € | 175,12 € |
| 5.000 | 0,05422 € | 271,10 € |
| 7.500 | 0,05335 € | 400,12 € |
| 12.500 | 0,05317 € | 664,62 € |
| 17.500 | 0,05109 € | 894,08 € |
| 25.000 | 0,04897 € | 1.224,25 € |
| 62.500 | 0,04303 € | 2.689,38 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

