



SL16PL-TP | |
|---|---|
DigiKey Part Number | SL16PL-TPMSTR-ND - Tape & Reel (TR) SL16PL-TPMSCT-ND - Cut Tape (CT) SL16PL-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL16PL-TP |
Description | DIODE SCHOTTKY 60V 1A SOD123FL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15300 € | 1,53 € |
| 100 | 0,12070 € | 12,07 € |
| 500 | 0,08966 € | 44,83 € |
| 1.000 | 0,07959 € | 79,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,04954 € | 123,85 € |
| 5.000 | 0,04862 € | 243,10 € |
| 7.500 | 0,04511 € | 338,32 € |
| 12.500 | 0,04208 € | 526,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |



