Parametric Equivalent

SL125P06L-TP | |
|---|---|
DigiKey Part Number | 353-SL125P06L-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SL125P06L-TP |
Description | P-CHANNEL MOSFET,SOT-23-3L |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 2A (Ta) 1W (Tj) Surface Mount SOT-23-3L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 125mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 697 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07288 € | 218,64 € |
| 6.000 | 0,07058 € | 423,48 € |
| 9.000 | 0,06942 € | 624,78 € |
| 15.000 | 0,06814 € | 1.022,10 € |
| 21.000 | 0,06739 € | 1.415,19 € |
| 30.000 | 0,06667 € | 2.000,10 € |
| 75.000 | 0,06512 € | 4.884,00 € |
| Unit Price without VAT: | 0,07288 € |
|---|---|
| Unit Price with VAT: | 0,08673 € |


