
SL100N10L-TP | |
|---|---|
DigiKey Part Number | 353-SL100N10L-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SL100N10L-TP |
Description | N-CHANNEL MOSFET,SOT-23-3L |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 2A (Ta) 920mW (Tj) Surface Mount SOT-23-3L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 903 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 920mW (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09301 € | 279,03 € |
| 6.000 | 0,08448 € | 506,88 € |
| 9.000 | 0,08014 € | 721,26 € |
| 15.000 | 0,07525 € | 1.128,75 € |
| 21.000 | 0,07236 € | 1.519,56 € |
| 30.000 | 0,06955 € | 2.086,50 € |
| 75.000 | 0,06347 € | 4.760,25 € |
| Unit Price without VAT: | 0,09301 € |
|---|---|
| Unit Price with VAT: | 0,11068 € |

