
SL020N03LK-TP | |
|---|---|
DigiKey Part Number | 353-SL020N03LK-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SL020N03LK-TP |
Description | N-CHANNEL MOSFET,SOT-23-3L |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 5.3A (Ta) 900mW (Tj) Surface Mount SOT-23-3L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 20.8mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 887 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 900mW (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06918 € | 207,54 € |
| 6.000 | 0,06697 € | 401,82 € |
| 9.000 | 0,06587 € | 592,83 € |
| 15.000 | 0,06464 € | 969,60 € |
| 21.000 | 0,06392 € | 1.342,32 € |
| 30.000 | 0,06323 € | 1.896,90 € |
| 75.000 | 0,06175 € | 4.631,25 € |
| Unit Price without VAT: | 0,06918 € |
|---|---|
| Unit Price with VAT: | 0,08232 € |

