
SL01N65-TP | |
|---|---|
DigiKey Part Number | 353-SL01N65-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SL01N65-TP |
Description | MOSFET |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 1A (Ta) 1.6W (Tj) Surface Mount SOT-23-3L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 11Ohm @ 100mA, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 34 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12627 € | 378,81 € |
| 6.000 | 0,11532 € | 691,92 € |
| 9.000 | 0,10974 € | 987,66 € |
| 15.000 | 0,10347 € | 1.552,05 € |
| 21.000 | 0,09975 € | 2.094,75 € |
| 30.000 | 0,09614 € | 2.884,20 € |
| 75.000 | 0,09251 € | 6.938,25 € |
| Unit Price without VAT: | 0,12627 € |
|---|---|
| Unit Price with VAT: | 0,15026 € |

