
SKBPC3516-BP | |
|---|---|
DigiKey Part Number | 353-SKBPC3516-BP-ND |
Manufacturer | |
Manufacturer Product Number | SKBPC3516-BP |
Description | BRIDGE RECT 1P 1.6KV 35A SKBPC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1.6 kV Chassis Mount SKBPC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.6 kV | |
Current - Average Rectified (Io) | 35 A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 17.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | 5-Square, SKBPC | |
Supplier Device Package | SKBPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,44000 € | 5,44 € |
| 50 | 2,87060 € | 143,53 € |
| 100 | 2,62250 € | 262,25 € |
| 500 | 2,18782 € | 1.093,91 € |
| 1.000 | 2,04832 € | 2.048,32 € |
| 2.000 | 1,95477 € | 3.909,54 € |
| Unit Price without VAT: | 5,44000 € |
|---|---|
| Unit Price with VAT: | 6,47360 € |

