


SK86LQ-TP | |
|---|---|
DigiKey Part Number | 353-SK86LQ-TPTR-ND - Tape & Reel (TR) 353-SK86LQ-TPCT-ND - Cut Tape (CT) 353-SK86LQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK86LQ-TP |
Description | DIODE SCHOTTKY 60V 8A DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 8A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 340pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,68200 € | 6,82 € |
| 100 | 0,44850 € | 44,85 € |
| 500 | 0,34792 € | 173,96 € |
| 1.000 | 0,31555 € | 315,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27441 € | 823,23 € |
| 6.000 | 0,25370 € | 1.522,20 € |
| 9.000 | 0,24314 € | 2.188,26 € |
| 15.000 | 0,23129 € | 3.469,35 € |
| 21.000 | 0,22427 € | 4.709,67 € |
| 30.000 | 0,21746 € | 6.523,80 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

