


SK310Q-TP | |
|---|---|
DigiKey Part Number | 353-SK310Q-TPTR-ND - Tape & Reel (TR) 353-SK310Q-TPCT-ND - Cut Tape (CT) 353-SK310Q-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK310Q-TP |
Description | DIODE SCHOTTKY 100V 3A DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 100pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,49900 € | 4,99 € |
| 100 | 0,32370 € | 32,37 € |
| 500 | 0,24814 € | 124,07 € |
| 1.000 | 0,22377 € | 223,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19279 € | 578,37 € |
| 6.000 | 0,17719 € | 1.063,14 € |
| 9.000 | 0,16923 € | 1.523,07 € |
| 15.000 | 0,16030 € | 2.404,50 € |
| 21.000 | 0,15501 € | 3.255,21 € |
| 30.000 | 0,14987 € | 4.496,10 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

