


SK58A-LTP | |
|---|---|
DigiKey Part Number | 353-SK58A-LTP-ND |
Manufacturer | |
Manufacturer Product Number | SK58A-LTP |
Description | DIODE SCHOTTKY 80V 5A DO214AC |
Customer Reference | |
Detailed Description | Diode 80 V 5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 80 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09605 € | 480,25 € |
| Unit Price without VAT: | 0,09605 € |
|---|---|
| Unit Price with VAT: | 0,11430 € |

