


SK56AFL-TP | |
|---|---|
DigiKey Part Number | SK56AFL-TPMSTR-ND - Tape & Reel (TR) SK56AFL-TPMSCT-ND - Cut Tape (CT) SK56AFL-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK56AFL-TP |
Description | DIODE SCHOTTKY 60V 5A DO221AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount DO-221AC (SMA-FL) |
Datasheet | Datasheet |
EDA/CAD Models | SK56AFL-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 210pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SMA-FL) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41100 € | 4,11 € |
| 100 | 0,26390 € | 26,39 € |
| 500 | 0,20066 € | 100,33 € |
| 1.000 | 0,18024 € | 180,24 € |
| 2.000 | 0,16306 € | 326,12 € |
| 5.000 | 0,14444 € | 722,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,13294 € | 1.329,40 € |
| 20.000 | 0,12326 € | 2.465,20 € |
| 30.000 | 0,11833 € | 3.549,90 € |
| 50.000 | 0,11279 € | 5.639,50 € |
| 70.000 | 0,10952 € | 7.666,40 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

