Diode 40 V 5A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 5A Surface Mount DO-214AB (SMC)
DO-2144AB

SK54LQ-TP

DigiKey Part Number
353-SK54LQ-TPTR-ND - Tape & Reel (TR)
353-SK54LQ-TPCT-ND - Cut Tape (CT)
353-SK54LQ-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK54LQ-TP
Description
DIODE SCHOTTKY 40V 5A DO214AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 40 V 5A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Capacitance @ Vr, F
265pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,51100 €5,11 €
1000,33190 €33,19 €
5000,25454 €127,27 €
1.0000,22960 €229,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,19789 €593,67 €
6.0000,18192 €1.091,52 €
9.0000,17378 €1.564,02 €
15.0000,16464 €2.469,60 €
21.0000,15922 €3.343,62 €
30.0000,15396 €4.618,80 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,98770 €