


SK53L-TP | |
|---|---|
DigiKey Part Number | SK53L-TPMSTR-ND - Tape & Reel (TR) SK53L-TPMSCT-ND - Cut Tape (CT) SK53L-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK53L-TP |
Description | DIODE SCHOTTKY 30V 5A DO214AB |
Customer Reference | |
Detailed Description | Diode 30 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 30 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41100 € | 4,11 € |
| 100 | 0,26390 € | 26,39 € |
| 500 | 0,20066 € | 100,33 € |
| 1.000 | 0,18024 € | 180,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15429 € | 462,87 € |
| 6.000 | 0,14122 € | 847,32 € |
| 9.000 | 0,13456 € | 1.211,04 € |
| 15.000 | 0,12707 € | 1.906,05 € |
| 21.000 | 0,12264 € | 2.575,44 € |
| 30.000 | 0,11833 € | 3.549,90 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

