


SK520LQ-TP | |
|---|---|
DigiKey Part Number | 353-SK520LQ-TPTR-ND - Tape & Reel (TR) 353-SK520LQ-TPCT-ND - Cut Tape (CT) 353-SK520LQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK520LQ-TP |
Description | DIODE SCHOTTKY 200V 5A DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 100pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,68000 € | 6,80 € |
| 100 | 0,44670 € | 44,67 € |
| 500 | 0,34652 € | 173,26 € |
| 1.000 | 0,31426 € | 314,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27325 € | 819,75 € |
| 6.000 | 0,25261 € | 1.515,66 € |
| 9.000 | 0,24209 € | 2.178,81 € |
| 15.000 | 0,23028 € | 3.454,20 € |
| 21.000 | 0,22329 € | 4.689,09 € |
| 30.000 | 0,21649 € | 6.494,70 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

