


SK520BQ-LTP | |
|---|---|
DigiKey Part Number | 353-SK520BQ-LTPTR-ND - Tape & Reel (TR) 353-SK520BQ-LTPCT-ND - Cut Tape (CT) 353-SK520BQ-LTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK520BQ-LTP |
Description | DIODE SCHOTTKY 200V 5A DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 100pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,56300 € | 5,63 € |
| 100 | 0,36760 € | 36,76 € |
| 500 | 0,28310 € | 141,55 € |
| 1.000 | 0,25589 € | 255,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22129 € | 663,87 € |
| 6.000 | 0,20387 € | 1.223,22 € |
| 9.000 | 0,19500 € | 1.755,00 € |
| 15.000 | 0,18503 € | 2.775,45 € |
| 21.000 | 0,17913 € | 3.761,73 € |
| 30.000 | 0,17339 € | 5.201,70 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

