
SK5200LHE3-TP | |
|---|---|
DigiKey Part Number | 353-SK5200LHE3-TPTR-ND - Tape & Reel (TR) 353-SK5200LHE3-TPCT-ND - Cut Tape (CT) 353-SK5200LHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK5200LHE3-TP |
Description | DIODE SCHOTTKY 200V 5A DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 100pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,44700 € | 4,47 € |
| 100 | 0,29240 € | 29,24 € |
| 500 | 0,22370 € | 111,85 € |
| 1.000 | 0,20158 € | 201,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17346 € | 520,38 € |
| 6.000 | 0,15892 € | 953,52 € |
| 9.000 | 0,14514 € | 1.306,26 € |
| 15.000 | 0,14272 € | 2.140,80 € |
| 21.000 | 0,13917 € | 2.922,57 € |
| 30.000 | 0,13603 € | 4.080,90 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |











