DO-221AC, SMA Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-221AC, SMA Flat Leads

SK34AFL-TP

DigiKey Part Number
SK34AFL-TPMSTR-ND - Tape & Reel (TR)
SK34AFL-TPMSCT-ND - Cut Tape (CT)
SK34AFL-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK34AFL-TP
Description
DIODE SCHOTTKY 40V 3A DO221AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount DO-221AC (SMA-FL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
180pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-221AC (SMA-FL)
Operating Temperature - Junction
-50°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.774
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,31700 €3,17 €
1000,20580 €20,58 €
5000,15552 €77,76 €
1.0000,13519 €135,19 €
2.0000,12562 €251,24 €
5.0000,11081 €554,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,10137 €1.013,70 €
20.0000,09007 €1.801,40 €
30.0000,09003 €2.700,90 €
50.0000,08709 €4.354,50 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €