Diode 30 V 4A Surface Mount DO-214AA, HSMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 4A Surface Mount DO-214AA, HSMB
Micro Commercial Components Corporate Video

SK43BL-TP

DigiKey Part Number
353-SK43BL-TPTR-ND - Tape & Reel (TR)
353-SK43BL-TPCT-ND - Cut Tape (CT)
353-SK43BL-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK43BL-TP
Description
DIODE SCHOTT 30V 4A DO214AA HSMB
Customer Reference
Detailed Description
Diode 30 V 4A Surface Mount DO-214AA, HSMB
Datasheet
 Datasheet
EDA/CAD Models
SK43BL-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA, HSMB
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.529
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,40700 €4,07 €
1000,26150 €26,15 €
5000,19876 €99,38 €
1.0000,17851 €178,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,15277 €458,31 €
6.0000,13981 €838,86 €
9.0000,13320 €1.198,80 €
15.0000,12577 €1.886,55 €
21.0000,12137 €2.548,77 €
30.0000,11710 €3.513,00 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €