Diode 80 V 3A Surface Mount DO-214AC (HSMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 80 V 3A Surface Mount DO-214AC (HSMA)
Micro Commercial Components Corporate Video

SK38A-TP

DigiKey Part Number
SK38A-TPTR-ND - Tape & Reel (TR)
SK38A-TPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SK38A-TP
Description
DIODE SCHOTTKY 80V 3A DO214AC
Customer Reference
Detailed Description
Diode 80 V 3A Surface Mount DO-214AC (HSMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 80 V
Capacitance @ Vr, F
250pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (HSMA)
Operating Temperature - Junction
-50°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 252
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,34900 €3,49 €
1000,22300 €22,30 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11904 €357,12 €
6.0000,10860 €651,60 €
9.0000,10328 €929,52 €
15.0000,09730 €1.459,50 €
21.0000,09376 €1.968,96 €
30.0000,09032 €2.709,60 €
75.0000,08606 €6.454,50 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €