


SK38-TP | |
|---|---|
DigiKey Part Number | SK38-TPMSTR-ND - Tape & Reel (TR) SK38-TPMSCT-ND - Cut Tape (CT) SK38-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK38-TP |
Description | DIODE SCHOTTKY 80V 3A DO214AB |
Customer Reference | |
Detailed Description | Diode 80 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 80 V | |
Capacitance @ Vr, F | 250pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40500 € | 4,05 € |
| 100 | 0,26070 € | 26,07 € |
| 500 | 0,19816 € | 99,08 € |
| 1.000 | 0,17800 € | 178,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15238 € | 457,14 € |
| 6.000 | 0,13947 € | 836,82 € |
| 9.000 | 0,13289 € | 1.196,01 € |
| 15.000 | 0,12549 € | 1.882,35 € |
| 21.000 | 0,12111 € | 2.543,31 € |
| 30.000 | 0,11686 € | 3.505,80 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

