


SK36AQ-LTP | |
|---|---|
DigiKey Part Number | 353-SK36AQ-LTPTR-ND - Tape & Reel (TR) 353-SK36AQ-LTPCT-ND - Cut Tape (CT) 353-SK36AQ-LTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK36AQ-LTP |
Description | DIODE SCHOTTKY 60V 3A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 132pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32000 € | 3,20 € |
| 100 | 0,20350 € | 20,35 € |
| 500 | 0,15330 € | 76,65 € |
| 1.000 | 0,13712 € | 137,12 € |
| 2.000 | 0,12349 € | 246,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10872 € | 543,60 € |
| 10.000 | 0,09958 € | 995,80 € |
| 15.000 | 0,09492 € | 1.423,80 € |
| 25.000 | 0,08969 € | 2.242,25 € |
| 35.000 | 0,08659 € | 3.030,65 € |
| 50.000 | 0,08358 € | 4.179,00 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

