
SK36AFLQ-TP | |
|---|---|
DigiKey Part Number | 353-SK36AFLQ-TPTR-ND - Tape & Reel (TR) 353-SK36AFLQ-TPCT-ND - Cut Tape (CT) 353-SK36AFLQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK36AFLQ-TP |
Description | DIODE SCHOTTKY 60V 3A DO221AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-221AC (SMA-FL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 132pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SMA-FL) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37600 € | 3,76 € |
| 100 | 0,24070 € | 24,07 € |
| 500 | 0,18244 € | 91,22 € |
| 1.000 | 0,16367 € | 163,67 € |
| 2.000 | 0,14784 € | 295,68 € |
| 5.000 | 0,13070 € | 653,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,12011 € | 1.201,10 € |
| 20.000 | 0,11119 € | 2.223,80 € |
| 30.000 | 0,10666 € | 3.199,80 € |
| 50.000 | 0,10156 € | 5.078,00 € |
| 70.000 | 0,09854 € | 6.897,80 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

