
SK35AFL-TP | |
|---|---|
DigiKey Part Number | 353-SK35AFL-TP-ND |
Manufacturer | |
Manufacturer Product Number | SK35AFL-TP |
Description | DIODE SCHOTTKY 50V 3A DO221AC |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount DO-221AC (SMA-FL) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 50 V |
Packaging Bulk | Capacitance @ Vr, F 150pF @ 4V, 1MHz |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-221AC (SMA-FL) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06808 € | 680,80 € |
| Unit Price without VAT: | 0,06808 € |
|---|---|
| Unit Price with VAT: | 0,08102 € |

