


SK34BQ-LTP | |
|---|---|
DigiKey Part Number | 353-SK34BQ-LTPTR-ND - Tape & Reel (TR) 353-SK34BQ-LTPCT-ND - Cut Tape (CT) 353-SK34BQ-LTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK34BQ-LTP |
Description | DIODE SCHOTTKY 40V 3A DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 150pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,57900 € | 5,79 € |
| 100 | 0,37760 € | 37,76 € |
| 500 | 0,29102 € | 145,51 € |
| 1.000 | 0,26311 € | 263,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22765 € | 682,95 € |
| 6.000 | 0,20978 € | 1.258,68 € |
| 9.000 | 0,20068 € | 1.806,12 € |
| 15.000 | 0,19046 € | 2.856,90 € |
| 21.000 | 0,18441 € | 3.872,61 € |
| 30.000 | 0,17852 € | 5.355,60 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

