

SK345AFL-TP-HF | |
---|---|
DigiKey Part Number | SK345AFL-TP-HFMSTR-ND - Tape & Reel (TR) SK345AFL-TP-HFMSCT-ND - Cut Tape (CT) SK345AFL-TP-HFMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK345AFL-TP-HF |
Description | DIODE SCHOTTKY 45V 3A DO221AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 3A Surface Mount DO-221AC (SMA-FL) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 45 V | |
Capacitance @ Vr, F | 180pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SMA-FL) | |
Operating Temperature - Junction | -50°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,10165 € | 1.016,50 € |
20.000 | 0,09395 € | 1.879,00 € |
30.000 | 0,09003 € | 2.700,90 € |
50.000 | 0,08578 € | 4.289,00 € |
Unit Price without VAT: | 0,10165 € |
---|---|
Unit Price with VAT: | 0,12096 € |