Diode 200 V 3A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 3A Surface Mount DO-214AA (SMB)
TSB-5
Micro Commercial Components Corporate Video

SK3200B-LTP

DigiKey Part Number
SK3200B-LTPMSTR-ND - Tape & Reel (TR)
SK3200B-LTPMSCT-ND - Cut Tape (CT)
SK3200B-LTPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK3200B-LTP
Description
DIODE SCHOTTKY 200V 3A DO214AA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
860 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59.167
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,01000 €1,01 €
100,63200 €6,32 €
1000,41340 €41,34 €
5000,31974 €159,87 €
1.0000,28955 €289,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,25119 €753,57 €
6.0000,23188 €1.391,28 €
9.0000,22204 €1.998,36 €
15.0000,21099 €3.164,85 €
21.0000,20444 €4.293,24 €
30.0000,19808 €5.942,40 €
Manufacturers Standard Package
Unit Price without VAT:1,01000 €
Unit Price with VAT:1,20190 €