Diode 100 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 3A Surface Mount DO-214AB (SMC)
DO-2144AB

SK310Q-TP

DigiKey Part Number
353-SK310Q-TPTR-ND - Tape & Reel (TR)
353-SK310Q-TPCT-ND - Cut Tape (CT)
353-SK310Q-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK310Q-TP
Description
DIODE SCHOTTKY 100V 3A DO214AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
100pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.970
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,81000 €0,81 €
100,50500 €5,05 €
1000,32780 €32,78 €
5000,25126 €125,63 €
1.0000,22659 €226,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,19522 €585,66 €
6.0000,17942 €1.076,52 €
9.0000,17137 €1.542,33 €
15.0000,16232 €2.434,80 €
21.0000,15697 €3.296,37 €
30.0000,15176 €4.552,80 €
Manufacturers Standard Package
Unit Price without VAT:0,81000 €
Unit Price with VAT:0,96390 €