SK310B-TP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 14.969
Unit Price: 0,52000 €
Datasheet

Similar


Comchip Technology
In Stock: 46.974
Unit Price: 0,73000 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 1.837
Unit Price: 0,48000 €
Datasheet

Similar


STMicroelectronics
In Stock: 56.868
Unit Price: 0,58000 €
Datasheet
Diode 100 V 3A Surface Mount DO-214AA, HSMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 3A Surface Mount DO-214AA, HSMB
Micro Commercial Components Corporate Video

SK310B-TP

DigiKey Part Number
SK310B-TPTR-ND - Tape & Reel (TR)
SK310B-TPCT-ND - Cut Tape (CT)
SK310B-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK310B-TP
Description
DIODE SCHOT 100V 3A DO214AA HSMB
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount DO-214AA, HSMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Capacitance @ Vr, F
45pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA, HSMB
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes