SK310A-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Comchip Technology
In Stock: 39.503
Unit Price: 8,67000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 22,02461 €
Datasheet
Diode 100 V 3A Surface Mount DO-214AC (HSMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 3A Surface Mount DO-214AC (HSMA)
Micro Commercial Components Corporate Video

SK310A-TP

DigiKey Part Number
SK310A-TPTR-ND - Tape & Reel (TR)
SK310A-TPCT-ND - Cut Tape (CT)
SK310A-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK310A-TP
Description
DIODE SCHOTTKY 100V 3A DO214AC
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount DO-214AC (HSMA)
Datasheet
 Datasheet
EDA/CAD Models
SK310A-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Capacitance @ Vr, F
250pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (HSMA)
Operating Temperature - Junction
-50°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes