Diode 60 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 2A Surface Mount DO-214AA (SMB)
TSB-5

SK26Q-LTP

DigiKey Part Number
353-SK26Q-LTPTR-ND - Tape & Reel (TR)
353-SK26Q-LTPCT-ND - Cut Tape (CT)
353-SK26Q-LTPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK26Q-LTP
Description
DIODE SCHOTTKY 60V 2A DO214AA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Capacitance @ Vr, F
95pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.308
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,23800 €2,38 €
1000,15030 €15,03 €
5000,11210 €56,05 €
1.0000,09975 €99,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08404 €252,12 €
6.0000,07612 €456,72 €
9.0000,07208 €648,72 €
15.0000,06753 €1.012,95 €
21.0000,06484 €1.361,64 €
30.0000,06223 €1.866,90 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €