


SK22-LTP | |
|---|---|
DigiKey Part Number | SK22-LTPMSTR-ND - Tape & Reel (TR) SK22-LTPMSCT-ND - Cut Tape (CT) SK22-LTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK22-LTP |
Description | DIODE SCHOTT 20V 2A DO214AA HSMB |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount DO-214AA, HSMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 20 V | |
Capacitance @ Vr, F | 230pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA, HSMB | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20400 € | 2,04 € |
| 100 | 0,12800 € | 12,80 € |
| 500 | 0,09492 € | 47,46 € |
| 1.000 | 0,08424 € | 84,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07063 € | 211,89 € |
| 6.000 | 0,06376 € | 382,56 € |
| 9.000 | 0,06026 € | 542,34 € |
| 15.000 | 0,05632 € | 844,80 € |
| 21.000 | 0,05399 € | 1.133,79 € |
| 30.000 | 0,05172 € | 1.551,60 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |



