


SK210Q-LTP | |
|---|---|
DigiKey Part Number | 353-SK210Q-LTPTR-ND - Tape & Reel (TR) 353-SK210Q-LTPCT-ND - Cut Tape (CT) 353-SK210Q-LTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK210Q-LTP |
Description | DIODE SCHOTTKY 100V 2A DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 62pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,17600 € | 1,76 € |
| 100 | 0,15780 € | 15,78 € |
| 500 | 0,11828 € | 59,14 € |
| 1.000 | 0,10505 € | 105,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06717 € | 201,51 € |
| 6.000 | 0,06564 € | 393,84 € |
| 9.000 | 0,06478 € | 583,02 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

