


SK15-LTP | |
|---|---|
DigiKey Part Number | SK15-LTPMSTR-ND - Tape & Reel (TR) SK15-LTPMSCT-ND - Cut Tape (CT) SK15-LTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK15-LTP |
Description | DIODE SCHOTT 50V 1A DO214AA HSMB |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-214AA, HSMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 720 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 50 V | |
Capacitance @ Vr, F | 90pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA, HSMB | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,18100 € | 1,81 € |
| 100 | 0,11330 € | 11,33 € |
| 500 | 0,08400 € | 42,00 € |
| 1.000 | 0,07448 € | 74,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05476 € | 164,28 € |
| 6.000 | 0,04992 € | 299,52 € |
| 9.000 | 0,04726 € | 425,34 € |
| 15.000 | 0,04699 € | 704,85 € |
| 21.000 | 0,04684 € | 983,64 € |
| 30.000 | 0,04555 € | 1.366,50 € |
| 75.000 | 0,04318 € | 3.238,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

