
SIL6321-TP | |
|---|---|
DigiKey Part Number | 353-SIL6321-TP-ND |
Manufacturer | |
Manufacturer Product Number | SIL6321-TP |
Description | MOSFET N/P-CH 30V 1A SOT23-6L |
Customer Reference | |
Detailed Description | Mosfet Array 30V 1A 1W Surface Mount SOT-23-6L |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 1A | |
Rds On (Max) @ Id, Vgs | 320mOhm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA, 1.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 1155pF @ 15V, 1050pF @ 15V | |
Power - Max | 1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6L | |
Base Product Number |

