P-Channel 20 V 4A (Ta) 1.4W Surface Mount SOT-23-6L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 20 V 4A (Ta) 1.4W Surface Mount SOT-23-6L
Micro Commercial Components Corporate Video

SIL3415-TP

DigiKey Part Number
353-SIL3415-TPTR-ND - Tape & Reel (TR)
353-SIL3415-TPCT-ND - Cut Tape (CT)
353-SIL3415-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIL3415-TP
Description
MOSFET P-CH 20V 4A SOT23-6L
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 4A (Ta) 1.4W Surface Mount SOT-23-6L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
50mOhm @ 4A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
17.2 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
1450 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.4W
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-6L
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51.825
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,40400 €4,04 €
1000,25930 €25,93 €
5000,19708 €98,54 €
1.0000,17701 €177,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,15149 €454,47 €
6.0000,13863 €831,78 €
9.0000,13208 €1.188,72 €
15.0000,12471 €1.870,65 €
21.0000,12035 €2.527,35 €
30.0000,11612 €3.483,60 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €