
SIL2623A-TP | |
|---|---|
DigiKey Part Number | 353-SIL2623A-TPTR-ND - Tape & Reel (TR) 353-SIL2623A-TPCT-ND - Cut Tape (CT) 353-SIL2623A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIL2623A-TP |
Description | MOSFET 2P-CH 30V 3A SOT23-6L |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 3A 1.25W Surface Mount SOT-23-6L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 3A | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.5nC @ 15V | |
Input Capacitance (Ciss) (Max) @ Vds | 365pF @ 10V | |
Power - Max | 1.25W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6L | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30700 € | 3,07 € |
| 100 | 0,19550 € | 19,55 € |
| 500 | 0,14712 € | 73,56 € |
| 1.000 | 0,13150 € | 131,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11161 € | 334,83 € |
| 6.000 | 0,10159 € | 609,54 € |
| 9.000 | 0,09648 € | 868,32 € |
| 15.000 | 0,09074 € | 1.361,10 € |
| 21.000 | 0,08734 € | 1.834,14 € |
| 30.000 | 0,08403 € | 2.520,90 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

